The MSP430FR6972IRGC is a 64-pin quad flatpack industrial microcontroller from Texas Instruments. It features a 16-bit RISC core with 65536 words of FRAM and 2048 bytes of RAM. The device operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 2.2V, with a minimum and maximum supply voltage of 1.8V and 3.6V, respectively. The microcontroller has 51 I/O lines and supports PWM, ADC, and DMA channels.
Texas Instruments MSP430FR6972IRGC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR6972IRGC to view detailed technical specifications.
No datasheet is available for this part.