16-bit RISC microcontroller featuring 16 MHz clock speed and 128KB of Ferroelectric RAM (FRAM) for non-volatile data storage. Includes 2KB of SRAM, 63 I/O lines, and an integrated LCD controller. On-chip peripherals consist of a 12-bit Analog-to-Digital Converter (ADC), comparator, and DMA controller, alongside UART, SPI, and I2C communication interfaces. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage of 1.8V to 3.6V. Packaged in an 80-pin LQFP.
Texas Instruments MSP430FR69791IPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 63 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 131072 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR69791IPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.