16 MHz RISC microcontroller featuring 131072 words of FRAM and 2048 bytes of SRAM. Integrated LCD controller, AES hardware accelerator, and 12-bit ADC. Includes comparator, DMA, UART, SPI, I2C communication interfaces, and PWM channels. Operates from 1.8V to 3.6V supply voltage within an industrial temperature range of -40°C to 85°C. Housed in a 100-pin, 14mm x 14mm QUAD LQFP package with 83 I/O lines.
Texas Instruments MSP430FR6979IPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 131072 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR6979IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.