
16-bit microcontroller featuring an MSP430 core, operating at up to 16MHz with an internal oscillator. This MCU offers 8KB of FLASH memory and 256B of SRAM, along with 48 programmable I/Os. Integrated peripherals include UART, two timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and an LCD controller. Designed for rotary sensing and scan interface applications, it operates within a temperature range of -40°C to 85°C and supports supply voltages from 1.8V to 3.6V. Packaged in a 64-LQFP, this lead-free and RoHS compliant component is ideal for gas and water metering.
Sign in to ask questions about the Texas Instruments MSP430FW423IPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FW423IPM technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FW423IPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
