16-bit RISC microcontroller featuring 16KB Flash and 512B SRAM, designed for rotary sensing applications with a scan interface. Operates across an industrial temperature range of -40°C to 85°C, powered by a supply voltage from 1.8V to 3.6V with a nominal 3.3V. Offers a maximum clock frequency of 8MHz and includes 48 I/O lines, PWM channels, and an ADC. Packaged in a 64-pin LQFP (S-PQFP-G64) with a 10mm x 10mm footprint.
Texas Instruments MSP430FW425IPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FW425IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.