
16-bit microcontroller featuring 16KB Flash and 512B SRAM, designed for rotary sensing applications with a scan interface. Operates at up to 8MHz with an 8µs access time, supporting a 1.8V to 3.6V supply voltage. Includes 48 GPIO, 2 timers/counters, and 1 UART channel. Packaged in a 64-pin LQFP, this lead-free, RoHS-compliant component operates from -40°C to 85°C and offers peripherals like POR, PWM, WDT, and LCD support.
Texas Instruments MSP430FW425IPMR technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FW425IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
