16-bit RISC microcontroller featuring 49152 words FLASH ROM and 2048 bytes RAM. Operates with a maximum clock frequency of 8 MHz and supports a supply voltage range of 2.7V to 3.6V. Includes 48 I/O lines, DAC channels, and PWM channels. Packaged in a 64-terminal S-PQFP-G64 (LQFP) with dimensions of 10x10mm, suitable for industrial temperature ranges from -40°C to 85°C.
Texas Instruments MSP430FW428IPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FW428IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.