
16-bit microcontroller featuring an MSP430 core, operating at up to 16MHz with an internal oscillator. This MCU offers 60KB of FLASH memory and 2KB of SRAM, supporting rotary sensing and a scan interface. It includes 48 programmable I/Os, two timers/counters, and peripherals such as UART, POR, PWM, WDT, and LCD. Designed for gas and water metering, it operates within a 1.8V to 3.6V supply range and a temperature range of -40°C to 85°C, packaged in a 64-LQFP.
Sign in to ask questions about the Texas Instruments MSP430FW429IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FW429IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FW429IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
