16-bit RISC mixed-signal microcontroller featuring 1KB FLASH ROM and 128 bytes RAM. Operates with a supply voltage range of 1.8V to 3.6V, with a nominal of 2.2V and a maximum supply current of 0.4mA. Offers 10 I/O lines and a maximum clock frequency of 32kHz. This industrial-grade component is housed in a 16-terminal, 4x4mm S-PQCC-N16 package, suitable for operation between -40°C and 85°C. Includes PWM channels and DMA channels.
Texas Instruments MSP430G2102IRSA16R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2102IRSA16R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.