
16 MHz, 16-bit RISC microcontroller featuring 1KB FLASH memory and 128B SRAM. Includes one timer/counter and a comparator. Offers 10 programmable I/O pins. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a 16-QFN, supplied on tape and reel.
Texas Instruments MSP430G2111IRSA16T technical specifications.
| Package/Case | VQFN |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430G2111 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2111IRSA16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
