16-bit RISC microcontroller featuring FLASH memory and a maximum clock speed of 16MHz. This industrial-grade component operates within a temperature range of -40°C to 105°C and is housed in a 16-terminal PQCC package. It offers 10 I/O lines, 1024 words of ROM, and 128 bytes of RAM, with PWM channel capability. Supply voltage ranges from 3.3V to 3.6V, with a maximum supply current of 0.37mA. AEC-Q100 screened for automotive applications.
Texas Instruments MSP430G2111TRSAQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.05 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2111TRSAQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.