16-bit RISC microcontroller operating at up to 16 MHz, featuring 1KB of FLASH program memory and 128 bytes of SRAM. This industrial-grade MCU includes SPI and I2C communication interfaces, a comparator, and a timer. It offers 10 I/O lines and is housed in a 14-pin TSSOP package, supporting a supply voltage range of 2.2V to 3.6V and operating temperatures from -40°C to 85°C. PWM generation and ADC capabilities are integrated.
Texas Instruments MSP430G2112IPW14 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2112IPW14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.