
16-bit mixed-signal microcontroller featuring an MSP430 core, operating at up to 16MHz. This device offers 1KB of FLASH memory and 128B of RAM, with 16 programmable I/O pins. Integrated peripherals include I2C and SPI interfaces, an 8-channel Analog-to-Digital Converter, and a watchdog timer. Designed for a wide temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 3.6V and comes in a 20-TSSOP package.
Texas Instruments MSP430G2112IPW20R technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2112IPW20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
