
16-bit RISC microcontroller featuring 16MHz clock speed and 1KB FLASH memory. This surface mount device offers 16 programmable I/Os, 2 timers/counters, and supports I2C, SPI, IrDA, UART, USART, and SCI interfaces. Operating from a 3.6V supply, it includes internal oscillator, brown-out detect, POR, PWM, and watchdog timer peripherals. Packaged in TSSOP, this lead-free, RoHS compliant component operates between -40°C and 85°C.
Texas Instruments MSP430G2113IPW20 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2113IPW20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
