16-bit RISC microcontroller featuring 16 MHz operation, 1KB FLASH, and 128 bytes of SRAM. Includes a 10-bit ADC, SPI/I2C communication interfaces, and timer functionality. This industrial-grade component is housed in a 14-terminal TSSOP package, operating from 3.3V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Offers 10 I/O lines and supports PWM channels and DMA.
Texas Instruments MSP430G2131IPW14R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2131IPW14R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.