
16 MHz, 16-bit microcontroller featuring 2KB FLASH memory and 128B SRAM. Includes 10 programmable I/O pins, one timer/counter, and internal oscillator. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a 14-PDIP, this RoHS compliant component offers Brown-out Detect/Reset, POR, PWM, and Watchdog Timer peripherals.
Texas Instruments MSP430G2201IN14 technical specifications.
| Package/Case | N |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2201IN14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
