16-bit RISC microcontroller featuring 2048 words of FLASH ROM and 128 bytes of RAM. Operates with a supply voltage range of 3.3V to 3.6V and a maximum supply current of 0.37mA. Offers 10 I/O lines and 16-bit speed. Packaged in a 16-terminal, 4x4mm S-PQCC-N16 (QUAD) JEDEC code. Designed for industrial applications with an operating temperature range of -40°C to 85°C and AEC-Q100 screening.
Texas Instruments MSP430G2201IRSARQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2201IRSARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.