16-bit RISC microcontroller with 2048 words of FLASH ROM and 128 bytes of RAM. Features a maximum clock frequency of 16MHz, 10 I/O lines, and operates within an industrial temperature range of -40°C to 105°C. Supplied in a 14-terminal TSSOP package, this AEC-Q100 screened component supports supply voltages from 3.3V to 3.6V with a maximum supply current of 0.37mA. Includes PWM channels for versatile control applications.
Texas Instruments MSP430G2201TPW4RQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.05 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2201TPW4RQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.