
16-bit RISC microcontroller operating at up to 16 MHz. Features 2KB FLASH program memory and 128 bytes of SRAM. Includes a comparator, UART, SPI, and I2C communication interfaces, along with an 8-bit timer. Offers 4 I/O lines and supports PWM generation. Packaged in an 8-pin SOIC (R-PDSO-G8) with an industrial temperature range of -40°C to 85°C. Operates from a 3.3V to 3.6V supply.
Texas Instruments MSP430G2210ID technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2210ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.