
16-bit RISC microcontroller with 128 bytes of RAM and 16MHz clock speed. Features 10 I/O lines, PWM channels, ADC, and DMA channels. Operates within an industrial temperature range of -40°C to 85°C, with supply voltages from 3.3V to 3.6V. Packaged in a 14-terminal TSSOP (R-PDSO-G14) with a width of 4.4mm and length of 5mm. AEC-Q100 screened for automotive applications.
Texas Instruments MSP430G2231IPW4RQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2231IPW4RQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.