16-bit RISC Flash microcontroller featuring a PQCC16 plastic package with 16 terminals in a quad arrangement. Operates across an industrial temperature range of -40°C to 85°C with a maximum clock frequency of 16 MHz. Includes 2048 words of FLASH ROM and 128 bytes of RAM, supporting PWM channels, ADC, and DMA channels. AEC-Q100 screened for automotive applications.
Texas Instruments MSP430G2231IRSAQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2231IRSAQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.