16-bit RISC microcontroller for automotive applications, operating from 1.8V to 3.6V with a nominal supply of 3.3V. Features 2048 words of FLASH ROM and 128 bytes of RAM, with 10 I/O lines and a 16MHz clock speed. Includes an Analog-to-Digital Converter (ADC) and DMA channels. Packaged in a 16-terminal S-PQCC-N16 (4x4mm) with QUAD terminal position, rated for industrial temperature ranges of -40°C to 85°C and AEC-Q100 screening.
Texas Instruments MSP430G2231IRSARQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2231IRSARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.