16-bit RISC Flash Microcontroller, operating at a maximum clock frequency of 16 MHz. Features 2048 words of FLASH ROM and 128 bytes of RAM. Includes PWM channels, ADC, and DMA channels. Packaged in a 14-terminal TSSOP (PDSO14) with an industrial temperature grade (-40°C to 105°C) and AEC-Q100 screening.
Texas Instruments MSP430G2231TPW4Q1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2231TPW4Q1 to view detailed technical specifications.
No datasheet is available for this part.