16-bit RISC microcontroller featuring a 16 MHz clock speed, 2KB of FLASH program memory, and 256 bytes of SRAM. This industrial-grade component offers 10 I/O lines, a 10-bit Analog-to-Digital Converter (ADC), and supports SPI/I2C communication protocols. It includes a timer and DMA channels, operating within a temperature range of -40°C to 85°C. The device is housed in a 16-terminal, 4x4mm Quad Flat Package (QFP).
Texas Instruments MSP430G2232IRSA16T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2232IRSA16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.