
16-bit microcontroller (MCU) operating at up to 16MHz, featuring 2KB FLASH memory and 256B SRAM. This integrated circuit offers 8 channels of 10-bit Analog-to-Digital Conversion (ADC) and supports multiple communication interfaces including I2C, SPI, UART, and IrDA. With 24 programmable I/O pins, two timers/counters, and integrated peripherals like Brown-out Detect/Reset and PWM, this device is designed for a wide operating temperature range of -40°C to 85°C. Supplied in a 32-VQFN package on tape and reel, this lead-free and RoHS compliant MCU is ideal for various embedded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430G2233IRHB32R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2233IRHB32R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
