The MSP430G2252TDA1 is a 16MHz 16-bit microcontroller with I2C and SPI interfaces. It features 2KB of FLASH memory and is packaged in a surface-mount die. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access.
Texas Instruments MSP430G2252TDA1 technical specifications.
| Package/Case | DIE |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Waffle |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2252TDA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.