
16-bit RISC microcontroller featuring 4KB Flash program memory and 256B RAM. Operates at up to 16 MHz with a 16-bit data bus width and MSP430 core architecture. Includes 10 programmable I/Os, one timer, and I2C/SPI interface support. Packaged in a 14-pin TSSOP (Thin Shrink Small Outline Package) for surface mounting, with dimensions of 5.1mm x 4.5mm x 1.05mm and a 0.65mm pin pitch. Supports 2.5V/3.3V operation with a maximum supply voltage of 3.6V and an operating temperature range of -40°C to 85°C.
Texas Instruments MSP430G2302IPW1REP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Family Name | MSP430 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | MSP430 |
| Program Memory Type | Flash |
| Program Memory Size | 4KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 10 |
| Core Architecture | MSP430 |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | I2C/SPI |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments MSP430G2302IPW1REP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.