
16 MHz, 16-bit microcontroller featuring 4KB FLASH and 256B SRAM. Integrated comparator, SPI, and I2C interfaces facilitate versatile communication. Includes one timer, 16 GPIO pins, and an internal oscillator. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a 20-TSSOP, tape and reel.
Texas Instruments MSP430G2312IPW20R technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2312IPW20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
