
16-bit microcontroller operating at 16MHz, featuring 4KB FLASH memory and 256B SRAM. Integrated peripherals include a comparator, two timers/counters, and multiple communication interfaces such as UART, SPI, and I2C. This device offers 24 programmable I/O pins and supports a wide operating temperature range from -40°C to 85°C, housed in a 28-TSSOP package. It is lead-free and RoHS compliant, with built-in features like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Texas Instruments MSP430G2313IPW28 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, IrDA, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2313IPW28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
