16-bit RISC microcontroller featuring 4KB FLASH ROM and 256 bytes RAM. Operates with a supply voltage range of 1.8V to 3.6V, nominal 3.3V, and offers 14 I/O lines. Includes ADC and DMA capabilities, with a maximum operating speed of 16MHz. Packaged in a 20-terminal TSSOP with dimensions of 6.5mm length and 4.4mm width, suitable for industrial temperature ranges from -40°C to 85°C and AEC-Q100 qualified.
Texas Instruments MSP430G2333IPW0RQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2333IPW0RQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.