
16-bit microcontroller featuring an MSP430 core operating at up to 16MHz. Integrated 4KB FLASH memory and 256B SRAM. Includes an 8-channel, 10-bit Analog-to-Digital Converter (ADC) and multiple communication interfaces: UART, SPI (2 channels), and I2C (1 channel). Offers 2 general-purpose timers/counters, 24 GPIO pins, and peripherals such as Brown-out Detect/Reset, PWM, and a Watchdog Timer. Packaged in a 20-TSSOP with an operating temperature range of -40°C to 85°C.
Texas Instruments MSP430G2333IPW20 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, SCI |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 24 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 70 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2333IPW20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
