Texas Instruments MSP430G2333IPW8RQ1 technical specifications.
| Pin Count | 28 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| ROM (words) | 4096 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2333IPW8RQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.