
16 MHz, 16-bit microcontroller featuring 8KB FLASH and 256B SRAM. Integrated SPI and I2C interfaces, along with one timer/counter, enable versatile communication and control. This lead-free, RoHS-compliant component operates within a -40°C to 85°C temperature range and supports a supply voltage from 1.8V to 3.6V. It includes 16 GPIO pins, 10 programmable I/Os, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT.
Texas Instruments MSP430G2402IPW14 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 16 |
| Number of I/Os | 10 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2402IPW14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
