16-bit RISC microcontroller operating at up to 16 MHz. Features 8KB FLASH program memory and 512 bytes of SRAM. Includes UART, SPI, and I2C communication interfaces, along with a timer. Housed in a 20-pin PDIP package, this industrial-grade component supports an operating temperature range of -40°C to 85°C and a supply voltage from 1.8V to 3.6V. Offers 16 I/O lines.
Texas Instruments MSP430G2403IN20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 6.35 |
| Length | 24.33 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.42 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2403IN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.