
16-bit microcontroller featuring an MSP430 core operating at up to 16MHz. Integrated 8KB FLASH memory and 512B SRAM. Supports multiple communication interfaces including UART, SPI, I2C, and IrDA. Equipped with 2 timers/counters and 16 programmable I/O pins. Packaged in a 20-TSSOP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments MSP430G2403IPW20 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 24 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 70 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2403IPW20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
