
16-bit microcontroller featuring an MSP430 core operating at up to 16MHz. This integrated circuit offers 8KB of FLASH memory and 512B of SRAM, along with an 8-channel, 10-bit Analog-to-Digital Converter (ADC) and a comparator. Connectivity is supported via multiple interfaces including I2C, SPI, and UART, complemented by two timers and 16 programmable I/O pins. The device operates within a voltage range of 1.8V to 3.6V and is housed in a 20-pin PDIP package, suitable for applications from -40°C to 85°C.
Texas Instruments MSP430G2453IN20 technical specifications.
| Package/Case | N |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 5.08mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 24 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2453IN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
