16-bit RISC microcontroller featuring 512 bytes of RAM and 16 I/O lines. Operates at speeds up to 16 MHz with FLASH ROM programmability. Supports a supply voltage range of 3.3V to 3.6V and includes PWM channels, ADC, and DMA channels. Packaged in a 20-terminal TSSOP with dimensions of 6.5mm length and 4.4mm width, suitable for industrial applications with an operating temperature range of -40°C to 85°C and AEC-Q100 screening.
Texas Instruments MSP430G2453IPW0RQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2453IPW0RQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.