
16-bit microcontroller featuring a 16MHz MSP430 core, 16KB FLASH memory, and 512B SRAM. Includes an integrated 10-bit Analog-to-Digital Converter with 8 channels, a comparator, and multiple communication interfaces: I2C, SPI, UART, and USART. Offers 24 programmable I/O pins, two timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 28-TSSOP, this lead-free component operates from -40°C to 85°C with supply voltages between 1.8V and 3.6V.
Sign in to ask questions about the Texas Instruments MSP430G2553IPW28R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430G2553IPW28R technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of Bits | 16 |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2553IPW28R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
