
16-bit RISC microcontroller featuring 32KB Flash memory and 2KB SRAM. Operates at a maximum clock frequency of 16 MHz, offering 32 I/O lines. Includes a 10-bit Analog-to-Digital Converter (ADC) and comparator functionality. Supports UART, SPI, and I2C communication interfaces, along with timer capabilities. Packaged in a 40-pin VQFN (S-PQCC-N40) with an industrial temperature grade (-40°C to 85°C).
Texas Instruments MSP430G2755IRHA40R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.45 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2755IRHA40R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.