
Low-power 4 MHz microcontroller featuring a 16-bit MSP430 core. Includes 2KB ROM and 2KB SRAM, with 4 channels of 8-bit ADC and an 8-bit DAC. Offers 11 programmable I/Os, 6 timers/counters, and integrated peripherals including a watchdog timer, brown-out detect, and POR. Operates from 900mV to 1.65V supply, within a 0°C to 50°C temperature range, packaged in a 14-TSSOP.
Texas Instruments MSP430L092SPWR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 50°C |
| Max Supply Voltage | 1.65V |
| Memory Size | 2KB |
| Memory Type | ROMless, , ROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 900mV |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of GPIO | 11 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430L092 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430L092SPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
