
16-bit ultra-low-power microcontroller featuring a 4KB OTP memory and 256B RAM. Operates with a 16-bit data bus width and a maximum frequency of 8MHz, supporting UART interface. This surface mount device, housed in a 20-SOIC package, offers 14 programmable I/Os and one timer/counter. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 2.7V to 5.5V. Includes POR, PWM, and WDT peripherals.
Texas Instruments MSP430P112IDW technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P112IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
