
The MSP430P313IDL is an 8KB OTP microcontroller with 8 I/Os, supporting UART and USART interfaces. It operates within a temperature range of -40°C to 85°C and features an internal oscillator. The device is packaged in a surface-mount SSOP package and is available in rail/Tube packaging. Note that this device contains lead and is not RoHS compliant.
Texas Instruments MSP430P313IDL technical specifications.
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LCD |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | MSP430x3xx |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments MSP430P313IDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
