Texas Instruments MSP430P315CY technical specifications.
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 175 |
| Packaging | Tray |
| Peripherals | POR, WDT, LCD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P315CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.