
16-bit ultra-low-power microcontroller featuring 16KB OTP memory and 512B RAM. Operates at up to 8MHz with a 2.5V to 5.5V supply voltage. Includes 14 programmable I/O pins, 2 timers/counters, and 1 UART interface. Peripherals include POR, WDT, and LCD driver. Packaged in a 56-pin SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments MSP430P315IDL technical specifications.
| Access Time | 3us |
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 2.59mm |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Length | 18.54mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of I2C Channels | 0 |
| Number of Programmable I/O | 14 |
| Number of SPI Channels | 0 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| Weight | 0.024508oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P315IDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
