16-bit ultra-low-power microcontroller featuring a 16KB OTP memory and 512B RAM. Operates with a 16b data bus width, supporting UART and USART interfaces. This surface mount device, housed in an SSOP package, offers 14 programmable I/Os and two timers/counters. It includes integrated POR, WDT, and LCD peripherals, with an internal oscillator and a maximum frequency of 8MHz. Designed for a supply voltage range of 2.5V to 5.5V, it functions between -40°C and 85°C.
Texas Instruments MSP430P315IDLR technical specifications.
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LCD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P315IDLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
