16-bit ultra-low-power microcontroller featuring 16KB OTP memory and 512B RAM. Operates at up to 8MHz with a 16-bit data bus width. Includes UART and USART interfaces, two timers/counters, and POR, WDT, and LCD peripherals. Housed in a 48-SSOP surface mount package, this device supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to 85°C.
Texas Instruments MSP430P315SIDL technical specifications.
| Access Time | 3us |
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LCD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P315SIDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
