
16-bit ultra-low-power microcontroller featuring an MSP430 core architecture. This surface mount device offers 16KB of OTP memory and 512B of RAM, supporting up to 92 LCD segments. Operating from 2.5V to 5.5V with a maximum frequency of 8MHz, it includes integrated peripherals like POR, WDT, and LCD drivers, along with UART and USART interfaces. The 48-pin SSOP package is supplied on tape and reel.
Texas Instruments MSP430P315SIDLR technical specifications.
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P315SIDLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
