16-bit ultra-low-power microcontroller featuring a 16KB OTP memory and 512B RAM. Integrated 14-bit ADC and 84-segment LCD driver capabilities. Operates with a 2.5V to 5.5V supply voltage and a maximum frequency of 8MHz. Includes UART and USART interfaces, two timers/counters, and POR/WDT peripherals. Packaged in a 68-PLCC for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430P325AIFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430P325AIFN technical specifications.
| Access Time | 3us |
| Package/Case | PLCC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P325AIFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
