
16-Bit Ultra-Low-Power Microcontroller featuring an MSP430 core architecture. This MCU offers 16KB of OTP memory and 512 Bytes of RAM, with a 14-bit ADC and support for up to 84 LCD segments. Operating at frequencies up to 8MHz, it includes 2 timers/counters, 1 UART channel, and a USART interface. Designed for surface mounting in a 64-LQFP package, it operates from 2.5V to 5.5V and is RoHS compliant.
Texas Instruments MSP430P325AIPM technical specifications.
| Access Time | 3us |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 3.3MHz |
| Height | 1.45mm |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, WDT, LCD |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P325AIPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
