
16-bit mixed-signal microcontroller featuring an MSP430 core architecture, operating at up to 8MHz. This surface-mount device offers 16KB of OTP/EPROM memory, 512B RAM, and 14 programmable I/Os. Integrated peripherals include POR, WDT, and LCD support, with UART and USART interfaces for communication. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2.7V to 5.5V.
Texas Instruments MSP430P325IFN technical specifications.
| Access Time | 3us |
| Package/Case | PLCC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x3xx |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430P325IFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
